


DSM506-1024S012 | |
|---|---|
DigiKey Part Number | 6207-DSM506-1024S012-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSM506-1024S012 |
Description | ENCODER INC VOLTAGE VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Voltage Vertical |
EDA/CAD Models | DSM506-1024S012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 11V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 29.7B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 600,20000 Kč | 18 600,20 Kč |
| Unit Price without VAT: | 18 600,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 506,24200 Kč |

