DSM5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSM5H
Sensata Solutions | SIL

DSM506-1024S006

DigiKey Part Number
6207-DSM506-1024S006-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
DSM506-1024S006
Description
ENCODER INCREMENTAL VOLTAGE CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 Voltage User Selectable
EDA/CAD Models
DSM506-1024S006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Voltage
Pulses per Revolution
1024
Voltage - Supply
11V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Servo Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
29.7B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 059,96000 Kč19 059,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19 059,96000 Kč
Unit Price with VAT:23 062,55160 Kč