
DHM510-PROG-011 | |
|---|---|
DigiKey Part Number | 6207-DHM510-PROG-011-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DHM510-PROG-011 |
Description | ENCODER INCREMENTAL HTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable HTL, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | HTL, TTL | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 839,45000 Kč | 9 839,45 Kč |
| Unit Price without VAT: | 9 839,45000 Kč |
|---|---|
| Unit Price with VAT: | 11 905,73450 Kč |

