
AHM510-16BT-002 | |
|---|---|
DigiKey Part Number | 6207-AHM510-16BT-002-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | AHM510-16BT-002 |
Description | ENCODER ABSOLUTE BINARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution Programmable |
Manufacturer Sensata-BEI Encoders | Voltage - Supply 18V ~ 30V |
Series | Actuator Type Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Binary (Absolute) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 072,89000 Kč | 8 072,89 Kč |
| Unit Price without VAT: | 8 072,89000 Kč |
|---|---|
| Unit Price with VAT: | 9 768,19690 Kč |

