Rotary Encoder Absolute User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute User Selectable
Sensata Solutions | ACW/TCW

ACW400-0360-018

DigiKey Part Number
6207-ACW400-0360-018-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
ACW400-0360-018
Description
ENCODER ABSOLUTE CABLE
Customer Reference
Detailed Description
Rotary Encoder Absolute User Selectable
Datasheet
 Datasheet
EDA/CAD Models
ACW400-0360-018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
-
Voltage - Supply
5V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 711,82000 Kč3 711,82 Kč
53 536,48400 Kč17 682,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 711,82000 Kč
Unit Price with VAT:4 491,30220 Kč