ACW400-0360-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACW400-0360-003

ACW400-0360-015

DigiKey Part Number
6207-ACW400-0360-015-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
ACW400-0360-015
Description
ENCODER ABSOLUTE CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute User Selectable
Datasheet
 Datasheet
EDA/CAD Models
ACW400-0360-015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
-
Voltage - Supply
5V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 412,12000 Kč2 412,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 412,12000 Kč
Unit Price with VAT:2 918,66520 Kč