

9432/10 | |
|---|---|
DigiKey Part Number | 6207-9432/10-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 9432/10 |
Description | REDUCER SLEEVE 10 MM ID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reduction Hubs For MHK515 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reduction Hubs | |
For Use With/Related Products | MHK515 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 173,72000 Kč | 17 605,80 Kč |
| Unit Price without VAT: | 1 173,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,20120 Kč |

