External Input Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60011-010

DigiKey Part Number
6207-60011-010-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
60011-010
Description
BROADCASTER WITH OPTICAL ISOLATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
External Input Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
External Input
Voltage - Supply
5V ~ 28V
Output Type
Analog
Current - Supply
125 mA
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 274,69000 Kč19 274,69 Kč
518 404,95600 Kč92 024,78 Kč
1018 114,97500 Kč181 149,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19 274,69000 Kč
Unit Price with VAT:23 322,37490 Kč