

01318-001 | |
|---|---|
DigiKey Part Number | 6207-01318-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01318-001 |
Description | ENCODER INC SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 18B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 445,62000 Kč | 22 445,62 Kč |
| Unit Price without VAT: | 22 445,62000 Kč |
|---|---|
| Unit Price with VAT: | 27 159,20020 Kč |

