Rotary Encoder Incremental User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental User Selectable

01312-001

DigiKey Part Number
6207-01312-001-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01312-001
Description
ENCODER INC SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
-
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
18B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 198,83000 Kč17 198,83 Kč
516 386,04200 Kč81 930,21 Kč
1015 482,98000 Kč154 829,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17 198,83000 Kč
Unit Price with VAT:20 810,58430 Kč