
01080-072 | |
|---|---|
DigiKey Part Number | 6207-01080-072-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01080-072 |
Description | ENCODER OPTICAL GRAY CODE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 13 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 13 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 318,82000 Kč | 31 318,82 Kč |
| 5 | 29 905,94600 Kč | 149 529,73 Kč |
| Unit Price without VAT: | 31 318,82000 Kč |
|---|---|
| Unit Price with VAT: | 37 895,77220 Kč |


