01070-918
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070-828

DigiKey Part Number
6207-01070-828-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01070-828
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2048
Voltage - Supply
5V ~ 28V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
7.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 234,73000 Kč20 234,73 Kč
519 321,92200 Kč96 609,61 Kč
1019 017,62300 Kč190 176,23 Kč
Manufacturers Standard Package
Unit Price without VAT:20 234,73000 Kč
Unit Price with VAT:24 484,02330 Kč