01070-253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070-253

DigiKey Part Number
6207-01070-253-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01070-253
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
5V ~ 28V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
7.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 037,92000 Kč20 037,92 Kč
519 133,98600 Kč95 669,93 Kč
1018 832,63500 Kč188 326,35 Kč
Manufacturers Standard Package
Unit Price without VAT:20 037,92000 Kč
Unit Price with VAT:24 245,88320 Kč