HS35F-62-R14-SS-1024-ABZC-28V/V-SM18-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070-192

DigiKey Part Number
6207-01070-192-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01070-192
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V ~ 28V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
7.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 626,30000 Kč18 626,30 Kč
517 786,07200 Kč88 930,36 Kč
1017 505,98000 Kč175 059,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18 626,30000 Kč
Unit Price with VAT:22 537,82300 Kč