01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01005-1392

DigiKey Part Number
6207-01005-1392-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01005-1392
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 7200 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01005-1392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
7200
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 900,09000 Kč22 900,09 Kč
519 595,61400 Kč97 978,07 Kč
1019 264,87500 Kč192 648,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22 900,09000 Kč
Unit Price with VAT:27 709,10890 Kč