
01002-9255 | |
---|---|
DigiKey Part Number | 6207-01002-9255-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-9255 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 4096 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-9255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 455,17000 Kč | 18 455,17 Kč |
5 | 18 149,42800 Kč | 90 747,14 Kč |
Unit Price without VAT: | 18 455,17000 Kč |
---|---|
Unit Price with VAT: | 22 330,75570 Kč |