
01002-8366 | |
---|---|
DigiKey Part Number | 6207-01002-8366-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-8366 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2400 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-8366 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2400 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17 888,39000 Kč | 17 888,39 Kč |
5 | 17 592,22600 Kč | 87 961,13 Kč |
Unit Price without VAT: | 17 888,39000 Kč |
---|---|
Unit Price with VAT: | 21 644,95190 Kč |