01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-8122

DigiKey Part Number
6207-01002-8122-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-8122
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 2000 Quadrature with Index (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
01002-8122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2000
Voltage - Supply
15V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Servo Mount
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 171,88000 Kč18 171,88 Kč
517 870,84800 Kč89 354,24 Kč
Manufacturers Standard Package
Unit Price without VAT:18 171,88000 Kč
Unit Price with VAT:21 987,97480 Kč