01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-7563

DigiKey Part Number
6207-01002-7563-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-7563
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 512 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01002-7563 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
512
Voltage - Supply
5V ~ 15V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 746,54000 Kč17 746,54 Kč
517 452,16600 Kč87 260,83 Kč
Manufacturers Standard Package
Unit Price without VAT:17 746,54000 Kč
Unit Price with VAT:21 473,31340 Kč