01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-7009

DigiKey Part Number
6207-01002-7009-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-7009
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01002-7009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
5V ~ 15V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 765,02000 Kč18 765,02 Kč
517 918,64400 Kč89 593,22 Kč
1017 636,49000 Kč176 364,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18 765,02000 Kč
Unit Price with VAT:22 705,67420 Kč