01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-2299

DigiKey Part Number
6207-01002-2299-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-2299
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature with Index (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
01002-2299 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Servo Mount
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 583,36000 Kč18 583,36 Kč
517 745,15000 Kč88 725,75 Kč
1017 465,71100 Kč174 657,11 Kč
Manufacturers Standard Package
Unit Price without VAT:18 583,36000 Kč
Unit Price with VAT:22 485,86560 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC