Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Toggle Panel Mount
T11-2-5.00A-01-11AL-V
T11-2-5.00A-01-11AL-V
Circuit Breaker Basics - Another Teaching Moment

T11-2-5.00A-01-11AL-V

DigiKey Part Number
723-1280-ND
Manufacturer
Manufacturer Product Number
T11-2-5.00A-01-11AL-V
Description
CIR BRKR MAGHYDR 5A 250VAC 65VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3382,79333 Kč1 148,38 Kč
25371,87440 Kč9 296,86 Kč
50352,34640 Kč17 617,32 Kč
100337,01790 Kč33 701,79 Kč
250324,41992 Kč81 104,98 Kč
500320,48198 Kč160 240,99 Kč
Unit Price without VAT:382,79333 Kč
Unit Price with VAT:463,17993 Kč