




T11-2-10.0A-01-11AL-V | |
|---|---|
DigiKey Part Number | 723-1272-ND |
Manufacturer | |
Manufacturer Product Number | T11-2-10.0A-01-11AL-V |
Description | CIR BRKR 10A 250VAC 65VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 382,79333 Kč | 1 148,38 Kč |
| 25 | 371,87440 Kč | 9 296,86 Kč |
| 50 | 352,34640 Kč | 17 617,32 Kč |
| 100 | 337,01790 Kč | 33 701,79 Kč |
| 250 | 324,41992 Kč | 81 104,98 Kč |
| 500 | 320,48198 Kč | 160 240,99 Kč |
| Unit Price without VAT: | 382,79333 Kč |
|---|---|
| Unit Price with VAT: | 463,17993 Kč |


