




R21-2-15.0A-B06CV-V | |
|---|---|
DigiKey Part Number | 723-1325-ND |
Manufacturer | |
Manufacturer Product Number | R21-2-15.0A-B06CV-V |
Description | CIR BRKR MAG-HYDR 15A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 899,48333 Kč | 2 698,45 Kč |
| Unit Price without VAT: | 899,48333 Kč |
|---|---|
| Unit Price with VAT: | 1 088,37483 Kč |

