Circuit Breaker Magnetic (Hydraulic Delay) 20A 125 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A 125 V AC 32 V DC Rocker Panel Mount
R11-2-20.0A-B06CV-V
R11-2-20.0A-B06CV-V
Circuit Breaker Basics - Another Teaching Moment

R11-2-20.0A-B06CV-V

DigiKey Part Number
723-1262-ND
Manufacturer
Manufacturer Product Number
R11-2-20.0A-B06CV-V
Description
CIR BRKR 20A 125VAC 32VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 125 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3377,96333 Kč1 133,89 Kč
Unit Price without VAT:377,96333 Kč
Unit Price with VAT:457,33563 Kč