




R11-1-15.0A-34828-1 | |
|---|---|
DigiKey Part Number | 723-1522-ND |
Manufacturer | |
Manufacturer Product Number | R11-1-15.0A-34828-1 |
Description | CIRCUIT BREAKER MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 125 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 370,40333 Kč | 1 111,21 Kč |
| 25 | 359,27560 Kč | 8 981,89 Kč |
| 50 | 341,42740 Kč | 17 071,37 Kč |
| 100 | 325,88900 Kč | 32 588,90 Kč |
| 250 | 314,76084 Kč | 78 690,21 Kč |
| 500 | 310,50792 Kč | 155 253,96 Kč |
| Unit Price without VAT: | 370,40333 Kč |
|---|---|
| Unit Price with VAT: | 448,18803 Kč |


