


PR13-0-.500A-XX-V | |
|---|---|
DigiKey Part Number | PR13-0-.500A-XX-V-ND |
Manufacturer | |
Manufacturer Product Number | PR13-0-.500A-XX-V |
Description | CIR BRKR MAG-HYDR PUSH-RESET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 542,79667 Kč | 1 628,39 Kč |
| Unit Price without VAT: | 542,79667 Kč |
|---|---|
| Unit Price with VAT: | 656,78397 Kč |



