




PR11-62-20.0A-XX-U | |
|---|---|
DigiKey Part Number | 723-1433-ND |
Manufacturer | |
Manufacturer Product Number | PR11-62-20.0A-XX-U |
Description | CIR BRKR MAG-HYDR 20A PUSH-RESET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 377,96333 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 377,96333 Kč |
|---|---|
| Unit Price with VAT: | 457,33563 Kč |

