


PP21-62-10.0A-OB-V | |
|---|---|
DigiKey Part Number | PP21-62-10.0A-OB-V-ND |
Manufacturer | |
Manufacturer Product Number | PP21-62-10.0A-OB-V |
Description | CIR BRKR MAG-HYDR 10A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Actuator Type | Push-Pull | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 827,26667 Kč | 2 481,80 Kč |
| Unit Price without VAT: | 827,26667 Kč |
|---|---|
| Unit Price with VAT: | 1 000,99267 Kč |


