




PP21-2-10.0A-OC-V | |
|---|---|
DigiKey Part Number | 723-1177-ND |
Manufacturer | |
Manufacturer Product Number | PP21-2-10.0A-OC-V |
Description | CIR BRKR 10A 250VAC 65VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Tray | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 847,48000 Kč | 2 542,44 Kč |
| 25 | 822,49160 Kč | 20 562,29 Kč |
| 50 | 779,45000 Kč | 38 972,50 Kč |
| 100 | 746,06310 Kč | 74 606,31 Kč |
| 250 | 719,60648 Kč | 179 901,62 Kč |
| Unit Price without VAT: | 847,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,45080 Kč |

