




PP11-2-5.00A-XX-V | |
|---|---|
DigiKey Part Number | 723-1267-ND |
Manufacturer | |
Manufacturer Product Number | PP11-2-5.00A-XX-V |
Description | CIR BRKR MAGHYDR 5A 250VAC 65VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 377,96333 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 377,96333 Kč |
|---|---|
| Unit Price with VAT: | 457,33563 Kč |


