


PP11-1-1.00A-OA-V | |
|---|---|
DigiKey Part Number | 2266-PP11-1-1.00A-OA-V-ND |
Manufacturer | |
Manufacturer Product Number | PP11-1-1.00A-OA-V |
Description | CIR BRKR MAG-HYDR 1A PUSH-PULL |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 1A |
Series | Actuator Type Push-Pull |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |

