
PGFM-211-B-A1-188A | |
|---|---|
DigiKey Part Number | PGFM-211-B-A1-188A-ND |
Manufacturer | |
Manufacturer Product Number | PGFM-211-B-A1-188A |
Description | GFCI SENSING MODULE 240V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GFCI Sensing Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensing Module | |
Specifications | 240V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 043,25000 Kč | 14 043,25 Kč |
| Unit Price without VAT: | 14 043,25000 Kč |
|---|---|
| Unit Price with VAT: | 16 992,33250 Kč |

