Circuit Breaker Ground Fault 50A 240 V AC DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGFM-211-B-A1-187

DigiKey Part Number
723-PGFM-211-B-A1-187-ND
Manufacturer
Manufacturer Product Number
PGFM-211-B-A1-187
Description
ELEVATED TRIP MODULE - UP TO 50A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 50A 240 V AC DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Green/Red
Mounting Type
Panel Mount
Approval Agency
CCC, CE, CSA, UL, VDE
Breaker Type
Ground Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 192,83000 Kč13 192,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13 192,83000 Kč
Unit Price with VAT:15 963,32430 Kč