Circuit Breaker Ground Fault 50A 120 V AC DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGFM-111-B-A1-187

DigiKey Part Number
723-PGFM-111-B-A1-187-ND
Manufacturer
Manufacturer Product Number
PGFM-111-B-A1-187
Description
ELEVATED TRIP MODULE - UP TO 50A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 50A 120 V AC DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Ground Fault
Current Rating (Amps)
50A
Voltage Rating - AC
120 V
Actuator Type
Automatic Reset
Number of Poles
2
Illumination
Green/Red
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 099,11000 Kč14 099,11 Kč
Manufacturers Standard Package
Unit Price without VAT:14 099,11000 Kč
Unit Price with VAT:17 059,92310 Kč