Parametric Equivalent
Parametric Equivalent

M55629/1-400L | |
|---|---|
DigiKey Part Number | 723-M55629/1-400L-ND |
Manufacturer | |
Manufacturer Product Number | M55629/1-400L |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6 753,79667 Kč | 20 261,39 Kč |
| Unit Price without VAT: | 6 753,79667 Kč |
|---|---|
| Unit Price with VAT: | 8 172,09397 Kč |


