M55629/1-127L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 250,57667 Kč
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 250,57667 Kč
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: 315,86667 Kč
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 50 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55629/1-127L

DigiKey Part Number
723-M55629/1-127L-ND
Manufacturer
Manufacturer Product Number
M55629/1-127L
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 50 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55629/1-128LSensata-Airpax0723-M55629/1-128L-ND250,57667 KčParametric Equivalent
M55629/1-130LSensata-Airpax0723-M55629/1-130L-ND250,57667 KčParametric Equivalent
M55629/1-132LSensata-Airpax0723-M55629/1-132L-ND315,86667 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36 190,84000 Kč18 572,52 Kč
Unit Price without VAT:6 190,84000 Kč
Unit Price with VAT:7 490,91640 Kč