Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-313 | |
|---|---|
DigiKey Part Number | 723-M39019/01-313-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-313 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-218 | Sensata-Airpax | 0 | 723-M39019/01-218-ND | 17 861,39000 Kč | Parametric Equivalent |
| M39019/01-218S | Sensata-Airpax | 0 | 723-M39019/01-218S-ND | 20 180,33667 Kč | Parametric Equivalent |
| M39019/01-219 | Sensata-Airpax | 0 | 723-M39019/01-219-ND | 17 861,39000 Kč | Parametric Equivalent |
| M39019/01-219S | Sensata-Airpax | 0 | 723-M39019/01-219S-ND | 20 180,33667 Kč | Parametric Equivalent |
| M39019/01-220S | Sensata-Airpax | 0 | 723-M39019/01-220S-ND | 20 180,33667 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 18 816,30667 Kč | 56 448,92 Kč |
| Unit Price without VAT: | 18 816,30667 Kč |
|---|---|
| Unit Price with VAT: | 22 767,73107 Kč |



