Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-250 | |
|---|---|
DigiKey Part Number | 723-M39019/01-250-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-250 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-248S | Sensata-Airpax | 0 | 723-M39019/01-248S-ND | 20 180,33667 Kč | Parametric Equivalent |
| M39019/01-249 | Sensata-Airpax | 0 | 723-M39019/01-249-ND | 17 861,39000 Kč | Parametric Equivalent |
| M39019/01-249S | Sensata-Airpax | 0 | 723-M39019/01-249S-ND | 20 180,33667 Kč | Parametric Equivalent |
| M39019/01-332 | Sensata-Airpax | 0 | 723-M39019/01-332-ND | 18 816,30667 Kč | Parametric Equivalent |
| M39019/01-332S | Sensata-Airpax | 0 | 723-M39019/01-332S-ND | 21 143,16667 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17 861,39000 Kč | 53 584,17 Kč |
| Unit Price without VAT: | 17 861,39000 Kč |
|---|---|
| Unit Price with VAT: | 21 612,28190 Kč |



