Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

LELK1-1-62-15.0-01-V

DigiKey Part Number
LELK1-1-62-15.0-01-V-ND
Manufacturer
Manufacturer Product Number
LELK1-1-62-15.0-01-V
Description
CIR BRKR MAG-HYDR 15A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
15A
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31 435,21333 Kč4 305,64 Kč
Unit Price without VAT:1 435,21333 Kč
Unit Price with VAT:1 736,60813 Kč