
LEJBX1-1-63-20.0-G-M6-T | |
|---|---|
DigiKey Part Number | 723-LEJBX1-1-63-20.0-G-M6-T-ND |
Manufacturer | |
Manufacturer Product Number | LEJBX1-1-63-20.0-G-M6-T |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency TUV, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 537,33333 Kč | 4 612,00 Kč |
| Unit Price without VAT: | 1 537,33333 Kč |
|---|---|
| Unit Price with VAT: | 1 860,17333 Kč |

