


IUGN66-1-61-10.0 | |
|---|---|
DigiKey Part Number | IUGN66-1-61-10.0-ND |
Manufacturer | |
Manufacturer Product Number | IUGN66-1-61-10.0 |
Description | CIR BRKR MAG-HYDR LEVER 10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3 015,87333 Kč | 9 047,62 Kč |
| Unit Price without VAT: | 3 015,87333 Kč |
|---|---|
| Unit Price with VAT: | 3 649,20673 Kč |


