


IUG66-1-63-40.0-01 | |
|---|---|
DigiKey Part Number | IUG66-1-63-40.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IUG66-1-63-40.0-01 |
Description | CIR BRKR MAG-HYDR LEVER 40A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 40A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 329,44667 Kč | 6 988,34 Kč |
| Unit Price without VAT: | 2 329,44667 Kč |
|---|---|
| Unit Price with VAT: | 2 818,63047 Kč |


