Parametric Equivalent





IELK1-1-72-100.-01 | |
|---|---|
DigiKey Part Number | 723-1169-ND |
Manufacturer | |
Manufacturer Product Number | IELK1-1-72-100.-01 |
Description | CIR BRKR 100A 240VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Tray | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IELK1-1-72-100.-01-V | Sensata-Airpax | 2 | 723-1361-ND | 1 837,32667 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 837,32667 Kč | 5 511,98 Kč |
| Unit Price without VAT: | 1 837,32667 Kč |
|---|---|
| Unit Price with VAT: | 2 223,16527 Kč |



