CEL1-1REC4-52-20.0-A-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEL1-1REC4-52-20.0-A-01-V
Circuit Breaker Basics - Another Teaching Moment

IELK1-1-52-90.0-K-01-V

DigiKey Part Number
IELK1-1-52-90.0-K-01-V-ND
Manufacturer
Manufacturer Product Number
IELK1-1-52-90.0-K-01-V
Description
CIR BRKR MAG-HYDR LEVER 90A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 90A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
90A
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 689,89000 Kč1 689,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 689,89000 Kč
Unit Price with VAT:2 044,76690 Kč

Other Suppliers on DigiKey

14In Stock
Ships from WEC