Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IELHK11-1REC5-62-30.0-A-01-V | |
|---|---|
DigiKey Part Number | 723-IELHK11-1REC5-62-30.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IELHK11-1REC5-62-30.0-A-01-V |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IELH11-1-62F-30.0-A-01-V | Sensata-Airpax | 0 | 723-IELH11-1-62F-30.0-A-01-V-ND | 3 431,84333 Kč | Parametric Equivalent |
| IELHK11-1-51-30.0-01-V | Sensata-Airpax | 0 | 723-IELHK11-1-51-30.0-01-V-ND | 3 362,55000 Kč | Parametric Equivalent |
| IELHK11-1-52-30.0-01-V | Sensata-Airpax | 0 | 723-IELHK11-1-52-30.0-01-V-ND | 3 362,55000 Kč | Parametric Equivalent |
| IELHK11-1-61-30.0-01-V | Sensata-Airpax | 0 | 723-IELHK11-1-61-30.0-01-V-ND | 3 362,55000 Kč | Parametric Equivalent |
| IELHK11-1-62-30.0-A-01-V | Sensata-Airpax | 0 | 723-IELHK11-1-62-30.0-A-01-V-ND | 3 362,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3 701,94667 Kč | 11 105,84 Kč |
| Unit Price without VAT: | 3 701,94667 Kč |
|---|---|
| Unit Price with VAT: | 4 479,35547 Kč |



