
IEGZX66-1-63-10.0-G-01-V | |
|---|---|
DigiKey Part Number | 723-IEGZX66-1-63-10.0-G-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX66-1-63-10.0-G-01-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 322,22667 Kč | 6 966,68 Kč |
| Unit Price without VAT: | 2 322,22667 Kč |
|---|---|
| Unit Price with VAT: | 2 809,89427 Kč |


