


IEG1-1-72-20.0-91-V | |
|---|---|
DigiKey Part Number | 723-1157-ND |
Manufacturer | |
Manufacturer Product Number | IEG1-1-72-20.0-91-V |
Description | CIR BRKR 20A 250VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Tray | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 558,75675 Kč | 22 350,27 Kč |
| Unit Price without VAT: | 558,75675 Kč |
|---|---|
| Unit Price with VAT: | 676,09567 Kč |


