
67L130 | |
|---|---|
DigiKey Part Number | 723-1428-ND |
Manufacturer | |
Manufacturer Product Number | 67L130 |
Description | THERMOSTAT 130DEG C NC TO220-2 |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | 194°F (90°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 182,26348 Kč | 91 131,74 Kč |
| 1 000 | 139,37423 Kč | 139 374,23 Kč |
| Unit Price without VAT: | 182,26348 Kč |
|---|---|
| Unit Price with VAT: | 220,53881 Kč |


