
67L080P | |
|---|---|
DigiKey Part Number | 723-1297-ND |
Manufacturer | |
Manufacturer Product Number | 67L080P |
Description | THERMOSTAT 80DEG C NC TO220-2 |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 5 | 222,41000 Kč | 1 112,05 Kč |
| 10 | 213,88600 Kč | 2 138,86 Kč |
| 25 | 203,68880 Kč | 5 092,22 Kč |
| 50 | 196,71340 Kč | 9 835,67 Kč |
| 100 | 190,32380 Kč | 19 032,38 Kč |
| 500 | 177,44738 Kč | 88 723,69 Kč |
| 1 000 | 172,64787 Kč | 172 647,87 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |


